Panduit PDL-5 technical specifications.
| Color | White |
| Height | 61.9mm |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 1000 |
| Series | PAN-CODE™ |
| Weight | 2.25lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDL-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
