Panduit PDL-8-10 technical specifications.
| Color | White |
| Material | Vinyl |
| Package Quantity | 10000 |
| Series | PAN-CODE™ |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDL-8-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.