Panduit PDP-6 technical specifications.
| Color | White |
| Height | 0.5inch |
| Material | Polyester, Polycarbonate |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Size | 50.8mm |
| Weight | 1lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDP-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.