Panduit PEL-10-Y1-5 technical specifications.
| Package/Case | SIL |
| Color | Silver |
| Material | Polyester |
| Package Quantity | 5000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit PEL-10-Y1-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.