Labels Component Label Polyester White 25.4x6.35mm
Panduit PEL-3-Y2-5 technical specifications.
| Color | White |
| Material | Polyester |
| Package Quantity | 5000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit PEL-3-Y2-5 to view detailed technical specifications.
No datasheet is available for this part.