LABEL LSR POLY SIL 0.70 X 0.33
Checking distributor stock and pricing after the page loads.
| Package/Case | SIL |
| Color | Silver |
| Height | 0.333inch |
| Material | Polyester |
| Package Quantity | 10000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 11.200001oz |
| Width | 0.7inch |
| RoHS | Compliant |