Panduit PEL-9-Y2-10 technical specifications.
| Color | Silver, White |
| Height | 0.5inch |
| Material | Polyester |
| Package Quantity | 10000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 12.000001oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PEL-9-Y2-10 to view detailed technical specifications.
No datasheet is available for this part.