LABEL LSR POLY SIL 8.27 X 11.69
Checking distributor stock and pricing after the page loads.
| Package/Case | SIL |
| Color | Silver |
| Height | 11.69inch |
| Material | Polyester |
| Package Quantity | 25 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 9.280001oz |
| Width | 8.26inch |
| RoHS | Compliant |