Sign in to ask questions about the Panduit PESC-C-400V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PESC-C-400V technical specifications.
| Color | Black, Yellow |
| Height | 0.51inch |
| Material | Vinyl |
| Packaging | Sheet |
| Weight | 0.64oz |
| Width | 2.24inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PESC-C-400V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.