Voltage Marker, Vinyl Cloth, Black/Yellow, 28.5mm X 13mm
Panduit PESC-D-230V technical specifications.
| Color | Black, Yellow |
| Height | 0.51inch |
| Material | Vinyl |
| Package Quantity | 5 |
| Packaging | Sheet |
| Weight | 0.64oz |
| Width | 1.12inch |
| RoHS | Compliant |
No datasheet is available for this part.