
The Panduit PESC-H-E is a black and yellow vinyl marker available in a 10-pack quantity. It is constructed from vinyl material and designed for electrical applications. The marker operates within a temperature range of -46°C to 77°C. It is packaged in bulk and weighs approximately 3.52 ounces. The marker measures 0.51 inches in width.
Sign in to ask questions about the Panduit PESC-H-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PESC-H-E technical specifications.
| Color | Black, Yellow |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Type | Electrical |
| Weight | 3.52oz |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PESC-H-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.