
Electrical safety labels, square-shaped, featuring a durable vinyl construction. These labels offer high-temperature resistance, operating effectively between -46°C and 77°C. The black and yellow color combination ensures high visibility for critical safety information. Adhesive mounting provides secure attachment to various surfaces.
Panduit PESC-H-EC technical specifications.
| Body Material | Vinyl |
| Color | Black, Yellow |
| Features | High Temperature |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| Shape | Square |
| Type | Electrical |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PESC-H-EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
