Panduit PESS-A-PE technical specifications.
| Body Material | Polyester |
| Color | Black, White, Green, Yellow |
| Features | High Temperature |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Round |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PESS-A-PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.