
The Panduit PESW-B-1Y is a vinyl adhesive marker with a black and yellow color scheme, designed for high-temperature applications. It measures 25.4mm in height and width, and is available in bulk packaging with 10 units per package. The marker is made of vinyl material and features adhesive mounting. The weight of the marker is 2oz. The product is categorized under wire, cable, and assemblies, specifically for cable management, markers, and labels, and is intended for printable and pre-printed applications.
Panduit PESW-B-1Y technical specifications.
| Body Material | Vinyl |
| Color | Black, Yellow |
| Features | High Temperature |
| Height | 25.4mm |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 2oz |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PESW-B-1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
