Panduit PESW-B-9Y technical specifications.
| Body Material | Vinyl |
| Color | Black, Yellow |
| Features | High Temperature |
| Height | 25.4mm |
| Length | 0.9inch |
| Material | Vinyl, FILM |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 2oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PESW-B-9Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
