Panduit PESW-C-1Y technical specifications.
| Body Material | Vinyl |
| Color | Yellow, Black |
| Features | High Temperature |
| Length | 1.82inch |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 1.6oz |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PESW-C-1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
