The TX6A 10Gig multi-pair cable features a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It is constructed with copper conductors and polyethylene insulation. The cable is available on a spool and is rated for 80V. The 23AWG wire/cable gauge provides a suitable balance between conductivity and flexibility.
Panduit PFFL6X04GR-CED technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| Series | TX6A™ 10Gig™ |
| Voltage | 80V |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Unconfirmed |
No datasheet is available for this part.