Panduit PFP5504IG-UY technical specifications.
| Cable Length (m) | 305 |
| Maximum Outer Diameter (mm) | 5.97 |
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Copper |
| Jacket Color | Gray |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 06383 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit PFP5504IG-UY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.