Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PFP5504OR-UY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 305 |
| Maximum Outer Diameter (mm) | 5.97 |
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Copper |
| Jacket Color | Orange |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 06383 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit PFP5504OR-UY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.