This multi-conductor cable features 8 copper conductors with a red jacket and a maximum outer diameter of 5.97mm. It has a minimum operating temperature of -20°C and a maximum operating temperature of 60°C. The cable is available in a length of 305 meters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PFP5504RD-UY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 305 |
| Maximum Outer Diameter (mm) | 5.97 |
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Copper |
| Jacket Color | Red |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit PFP5504RD-UY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.