This multi-conductor cable features 8 copper conductors, a 24 gauge size, and a shielded design. It has a maximum outer diameter of 5.97mm and a minimum operating temperature of -20°C. The cable is rated for use in temperatures up to 60°C and is available in a white jacket color.
Checking distributor stock and pricing after the page loads.
| Cable Length (m) | 305 |
| Maximum Outer Diameter (mm) | 5.97 |
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Copper |
| Jacket Color | White |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |