Panduit PICF3EI-X technical specifications.
| Color | Beige |
| Mount | External |
| Package Quantity | 10 |
| Series | Pan-Way® PD |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PICF3EI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
