
The Pan-Lug Aluminum Cable Mount Header features a fully insulated, clear design with 2 wire entries and a screw termination. It is available in a bulk packaging configuration. The header is constructed from aluminum and is not radiation hardened. It is part of the Pan-Lug series.
Sign in to ask questions about the Panduit PISR500-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PISR500-1 technical specifications.
| Package/Case | Aluminum |
| Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Lug® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PISR500-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
