The Pan-Term General Terminal is a free hanging terminal made from copper with a tin plating. It features a brass contact with a tin plating and is insulated with PVDF. The terminal has a yellow color and a thickness of 0.04inch. It is available in bulk packaging and is compliant with RoHS regulations.
Panduit PK10-14R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.21mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | PVDF |
| Length | 1.25inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PK10-14R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.