
The Pan-Term cable mount terminal is constructed from copper with a yellow color and features a brass contact with a tin plating. It has a depth of 13.21mm and a length of 31.75mm, and is designed for free hanging applications. The terminal is packaged in bulk and is part of the Pan-Term series. It is not radiation hardened and has a maximum wire gauge of 12AWG and a minimum wire gauge of 10AWG.
Panduit PK10-14R-X technical specifications.
| Body Material | Copper |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.21mm |
| Insulation | Insulated |
| Insulation Material | PVDF |
| Length | 31.75mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PK10-14R-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.