Panduit PK14-38R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.46mm |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | PVDF |
| Length | 1.15inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PK14-38R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.