
The Pan-Term cable mount terminal is constructed from copper with a tin plating. It features a blue color and is insulated with PVDF. The terminal has a depth of 7.87mm and a thickness of 0.03inch. It is designed for free hanging applications and is available in bulk packaging. The terminal is rated for use with wire gauges between 14AWG and 18AWG.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | PVDF |
| Length | 0.87inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |