
The Pan-Term Female Terminal is a copper terminal with a tin plating, available in a 100-pack bulk packaging. It features a female gender and is insulated with PVDF material. The terminal has a maximum wire gauge of 22AWG and a minimum of 16AWG. It is RoHS compliant and suitable for free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PK18-10R-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PK18-10R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | PVDF |
| Length | 0.89inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 3.68oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PK18-10R-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.