The Panduit PK18-10R-X cable mount terminal features a copper body with tin plating, and is insulated with PVDF. It has a maximum wire gauge of 22AWG and a minimum of 16AWG. The terminal is designed for free hanging applications and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Panduit PK18-10R-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Material | PVDF |
| Length | 22.61mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |