This cable mount terminal features a copper body with tin plating, a depth of 13.46mm, and a length of 29.97mm. It is designed for free hanging applications and is available in bulk packaging. The terminal is made from PVDF insulation material and is RoHS compliant. It has a maximum wire gauge of 22AWG and a minimum wire gauge of 16AWG.
Checking distributor stock and pricing after the page loads.
Panduit PK18-38R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.46mm |
| Insulation | Insulated |
| Insulation Material | PVDF |
| Length | 29.97mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |