
Ring Tongue Terminal 16-22AWG Copper Red 29.97mm Tin Bag
Checking distributor stock and pricing after the page loads.
Panduit PK18-38R-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.46mm |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | PVDF |
| Length | 1.18inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
