Panduit PK18-4R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | PVDF |
| Length | 20.32mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 3.52oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PK18-4R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.