The Pan-Term cable mount terminal is made from copper with a tin plating. It features a red color and is insulated with PVDF. The terminal has a maximum wire gauge of 22AWG and a minimum of 16AWG. It is available in bulk packaging and is not radiation hardened. The terminal is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panduit PK18-56R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.68mm |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | PVDF |
| Length | 1.1inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |