The Pan-Term Red Insulated Terminal is a free hanging terminal with a copper contact and tin plating. It features an insulated diameter of 0.145inch and is made of PVDF insulation material. The terminal has a length of 1.1inch and a thickness of 0.03inch, with a maximum wire gauge of 22AWG and a minimum of 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PK18-56R-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PK18-56R-X technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | PVDF |
| Length | 1.1inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PK18-56R-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.