
The PAN-TY BOW-TY PLB2S-C0 cable tie is constructed from nylon with a black color. It measures 193mm in length and 4.8mm in width, with a depth of 8.1mm. This cable tie is designed for use in temperatures ranging from -40°C to 85°C. It is available in bulk packaging with 100 units per package.
Panduit PLB2S-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 8.1mm |
| Length | 193mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PAN-TY® BOW-TY™ PLB |
| Weight | 6oz |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
