
The Panduit PLB2S-M0 is a nylon cable tie with a black color and 1.8inch bundle diameter. It has a length of 193mm and is made from nylon, polyamide, and PA66 materials. The cable tie can operate between -40°C and 85°C and is suitable for free hanging applications.
Sign in to ask questions about the Panduit PLB2S-M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLB2S-M0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.8inch |
| Color | Black |
| Length | 193mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | PAN-TY® BOW-TY™ PLB |
| Weight | 3.29lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLB2S-M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
