The PAN-TY BOW-TY PLB cable tie is constructed from nylon, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a natural color and a bundle diameter of 3.6inch. The tie measures 0.322inch in height, 0.3inch in width, and 366mm in length, with a weight of 3.84lb. It is available in bulk packaging with 250 pieces per package.
Panduit PLB4H-TL technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3.6inch |
| Color | Natural |
| Height | 0.322inch |
| Length | 366mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | PAN-TY® BOW-TY™ PLB |
| Weight | 3.84lb |
| Width | 0.3inch |
| RoHS | Compliant |
No datasheet is available for this part.
