
The PAN-TY BOW-TY PLB cable tie is constructed from nylon with a black color. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The cable tie is designed for free hanging applications and is available in a bulk packaging quantity of 1000. It measures 376mm in length, 0.19inch in width, and 0.22inch in height, with a bundle diameter of 4.1inch and a weight of 6lb.
Sign in to ask questions about the Panduit PLB4S-M30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLB4S-M30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4.1inch |
| Color | Black |
| Height | 0.22inch |
| Length | 376mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® BOW-TY™ PLB |
| Weight | 6lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLB4S-M30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
