Sign in to ask questions about the Panduit PLC-1.5I-S8-M8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLC-1.5I-S8-M8 technical specifications.
| Bundle Diameter | 1.25inch |
| Color | Grey |
| Length | 0.508foot |
| Material | Nylon, Polyamide |
| Mount | Screw |
| Package Quantity | 1000 |
| Series | PAN-TY® PLC |
| Width | 0.135inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PLC-1.5I-S8-M8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.