
The PAN-TY PLC cable tie is made from nylon and polyamide PA66 materials, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a natural color and a wire/cable diameter of 32mm. The cable tie is packaged in a bag of 100 units and is suitable for screw mounting.
Sign in to ask questions about the Panduit PLC1.5I-S8-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLC1.5I-S8-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 8.5mm |
| Height | 0.166inch |
| Length | 155mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLC |
| Weight | 3.36oz |
| Width | 3.4mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC1.5I-S8-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
