
The Panduit PLC1.5I-S8-C0 is a nylon cable tie with a black color, 8.5mm depth, and 155mm length. It is made from nylon and polyamide PA66 materials. The cable tie has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for screw mount and is available in bulk packaging with 100 pieces per package. The cable tie is not Reach SVHC compliant.
Sign in to ask questions about the Panduit PLC1.5I-S8-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLC1.5I-S8-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 8.5mm |
| Length | 155mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLC |
| Weight | 3.36oz |
| Width | 3.4mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC1.5I-S8-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.