
The PAN-TY Nylon Cable Tie has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is made of nylon and has a weight of 1.87lb. The cable tie is packaged in a bag of 1000 units and has a length of 154.9mm. It is designed for screw mount and has a bundle diameter of 1.25inch.
Sign in to ask questions about the Panduit PLC1.5I-S8-M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLC1.5I-S8-M0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.25inch |
| Color | Black |
| Depth | 8.5mm |
| Height | 4.2mm |
| Length | 154.9mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® |
| Weight | 1.87lb |
| Width | 0.135inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC1.5I-S8-M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
