Panduit PLC1M-S4-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 6.1mm |
| Height | 3.9mm |
| Lead Free | Lead Free |
| Length | 109mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLC |
| Weight | 1.6oz |
| Width | 3mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC1M-S4-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
