Panduit PLC2S-S10-C0 technical specifications.
| Body Material | Nylon |
| Package/Case | 201 |
| Color | Black |
| Depth | 9.5mm |
| Height | 4.1mm |
| Length | 201mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLC |
| Weight | 5.12oz |
| Width | 4.8mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC2S-S10-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
