
This nylon cable tie from Panduit features a body made of nylon, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a bundle diameter of 1.84 inches and a depth of 9.5mm. The tie is packaged in bulk quantities of 1000 units and is RoHS compliant. It measures 201mm in length, 0.19 inches in width, and 4.1mm in height, with a weight of 3.2 pounds.
Sign in to ask questions about the Panduit PLC2S-S10-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLC2S-S10-M technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.84inch |
| Package/Case | 200 |
| Color | Natural |
| Depth | 9.5mm |
| Height | 4.1mm |
| Length | 201mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLC |
| Weight | 3.2lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC2S-S10-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
