Panduit PLC2S-S6-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.84inch |
| Color | Natural |
| Height | 0.16inch |
| Length | 201mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLC |
| Weight | 5.6oz |
| Width | 0.19inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC2S-S6-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
