
The PAN-TY PLC cable tie is made from nylon material with a bundle diameter of 4inch. It has a screw mount and operates within a temperature range of -40°C to 85°C. The cable tie is available in a bulk packaging quantity of 50. It is not Reach SVHC compliant.
Sign in to ask questions about the Panduit PLC4H-S25-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLC4H-S25-L technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Natural |
| Height | 0.265inch |
| Length | 384mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLC |
| Weight | 12.320001oz |
| Width | 0.3inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLC4H-S25-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.