Panduit PLD-56 technical specifications.
| Body Material | Polyester |
| Package/Case | 200 |
| Color | Black, Yellow |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shape | Rectangular |
| Type | Electrical |
| Weight | 3.36oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLD-56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
