
Standard locking cable tie, natural/colorless, made from Nylon 6/6 (Polyamide, PA66). Features a 22mm maximum wire/cable diameter and a 20mm bundle diameter. Operating temperature range from -40°C to 85°C. Dimensions include 109mm length, 2.5mm width, and 0.154inch height. Supplied in bulk packaging of 100 units.
Sign in to ask questions about the Panduit PLF1M-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLF1M-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 20mm |
| Package/Case | 100 |
| Color | Natural, Colorless |
| Height | 0.154inch |
| Length | 109mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLF |
| Weight | 2.24oz |
| Width | 2.5mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLF1M-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
