Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PLF1M-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLF1M-C0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 0.154inch |
| Length | 109mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLF |
| Weight | 2.24oz |
| Width | 2.5mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLF1M-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
